
* Images are for reference only
RWM0845R470JB25E1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWM0845R470JB25E1
- JLCPCB Part #
- C3517275
- Package
- Plugin,D9.4xL45.8mm
- Description
- -55℃~+350℃ 11W 470mΩ Wirewound Resistor ±5% ±75ppm/℃ 插件,D9.4xL45.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4732
200+
$3.2798
500+
$3.1642
1000+
$3.1081
Welcome back, may I help you?