
* Images are for reference only
RWM06344701JS09E1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWM06344701JS09E1
- JLCPCB Part #
- C3573404
- Package
- Plugin,D7.4xL33.7mm
- Description
- -55℃~+350℃ 4.7kΩ 8W Wirewound Resistor ±5% ±75ppm/℃ 插件,D7.4xL33.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$25.3344
10+
$24.5928
Welcome back, may I help you?