
* Images are for reference only
RWM062256R0JA15E1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWM062256R0JA15E1
- JLCPCB Part #
- C19569303
- Package
- Plugin
- Description
- -55℃~+350℃ 56Ω 7W Wirewound Resistor ±5% ±75ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2448
250+
$2.0935
500+
$2.0228
1000+
$1.9891
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?