
* Images are for reference only
RWM041033R0JR15E1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RWM041033R0JR15E1
- JLCPCB Part #
- C20501121
- Package
- Axial
- Description
- -55℃~+350℃ 33Ω 3W Wirewound Resistor ±5% ±75ppm/℃ Axial Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0938
200+
$1.2347
500+
$1.1945
1000+
$1.1737
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?