This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RWA5K000A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RWA5K000A
JLCPCB Part #
C4116240
Package
0603
Description
-65℃~+155℃ 100mW 5kΩ Metal Foil Resistor ±0.05% ±5ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8157
200+ $3.4118
500+ $3.2924
1000+ $3.2327
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons