This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RSK22N100RF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RSK22N100RF
JLCPCB Part #
C4205378
Package
SMD,23x23mm
Description
-55℃~+155℃ 100Ω 50mW Thin Film Resistor ±1% ±25ppm/℃ SMD,23x23mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.2608
200+ $3.9717
500+ $3.8315
1000+ $3.7623
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons