
* Images are for reference only
RS3D-E3/9AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RS3D-E3/9AT
- JLCPCB Part #
- C17491443
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1 Independent 1.3V@2.5A 100A 10uA 150ns 200V 3A DO-214AB(SMC) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4523
200+
$0.1805
500+
$0.1745
1000+
$0.1715
Welcome back, may I help you?