
* Images are for reference only
VJ1206Y104JXAAT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ1206Y104JXAAT
- JLCPCB Part #
- C5334397
- Package
- 1206
- Description
- 100nF 50V X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.6439
10+
$0.5315
30+
$0.4753
100+
$0.4191
500+
$0.3693
1000+
$0.3517
Related Products
Welcome back, may I help you?