
* Images are for reference only
RS2G-M3/5BT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RS2G-M3/5BT
- JLCPCB Part #
- C17253873
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1.3V@1.5A 1.5A 150ns 400V 5uA@400V DO-214AA(SMB) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2807
200+
$0.1120
500+
$0.1083
1000+
$0.1064
Welcome back, may I help you?