This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RS2D-M3/5BT

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RS2D-M3/5BT
JLCPCB Part #
C17565112
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 1.3V@1.5A 1.5A 150ns 200V 5uA@200V DO-214AA(SMB) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 37

Full Reel: 3200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2452
200+ $0.0979
500+ $0.0947
1000+ $0.0931
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons