This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4448W-G3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
1N4448W-G3-08
JLCPCB Part #
C17490077
Package
SOD-123
Description
-55℃~+150℃ 150mA 4ns 5uA@75V 720mV@5mA 75V SOD-123 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 107

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0837
200+ $0.0334
500+ $0.0323
1000+ $0.0317

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons