
* Images are for reference only
RS07J-M-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RS07J-M-08
- JLCPCB Part #
- C17291713
- Package
- DO-219AB(SMF)
- Description
- -55℃~+150℃ 1 Independent 1.15V@700mA 10uA@600V 250ns 500mA 600V DO-219AB(SMF) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 30000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3452
200+
$0.1378
500+
$0.1331
1000+
$0.1309
Welcome back, may I help you?