This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-1EFU06HM3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-1EFU06HM3/I
JLCPCB Part #
C17367998
Package
DO-219AB(SMF)
Description
-55℃~+175℃ 1.2V@1A 1A 32ns 3uA@600V 600V DO-219AB(SMF) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2590
200+ $0.1034
500+ $0.0999
1000+ $0.0983
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons