
* Images are for reference only
RS07J-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RS07J-GS08
- JLCPCB Part #
- C968644
- Package
- SMF
- Description
- -55℃~+150℃ 1 Independent 1.15V@700mA 10uA 250ns 30A 500mA 600V SMF Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1860
50+
$0.1492
150+
$0.1333
500+
$0.1137
3000+
$0.1049
6000+
$0.0996
Related Products
Welcome back, may I help you?