
* Images are for reference only
RS02B3R300FE70
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RS02B3R300FE70
- JLCPCB Part #
- C3427755
- Package
- Plugin,D4.8xL14.2mm
- Description
- -65℃~+250℃ 3.3Ω 3W Wirewound Resistor ±1% ±50ppm/℃ 插件,D4.8xL14.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.5617
10+
$1.5215
30+
$1.4958
100+
$1.4685
Welcome back, may I help you?