
* Images are for reference only
RS02B10K00FE70
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RS02B10K00FE70
- JLCPCB Part #
- C1740558
- Package
- Plugin,D4.8xL14.2mm
- Description
- -65℃~+250℃ 10kΩ 3W Wirewound Resistor ±1% ±20ppm/℃ 插件,D4.8xL14.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7805
200+
$0.3029
500+
$0.2917
1000+
$0.2869
Welcome back, may I help you?