
* Images are for reference only
RS01A1R000FE70
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RS01A1R000FE70
- JLCPCB Part #
- C5338491
- Package
- Plugin,D2.4xL10.3mm
- Description
- -65℃~+250℃ 1W 1Ω Wirewound Resistor ±1% ±50ppm/℃ 插件,D2.4xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5729
10+
$1.3319
30+
$1.1809
100+
$1.0251
500+
$0.9544
1000+
$0.9239
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?