
* Images are for reference only
ROX400250MFHEM
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX400250MFHEM
- JLCPCB Part #
- C1488138
- Package
- Plugin,D7.9xL102.9mm
- Description
- -55℃~+230℃ 16.8W 250MΩ Metal Oxide Film Resistor ±1% ±50ppm/℃ 插件,D7.9xL102.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.4538
200+
$23.3950
500+
$22.5728
1000+
$22.1674
Welcome back, may I help you?