
* Images are for reference only
ROX200100MFKELS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX200100MFKELS
- JLCPCB Part #
- C1479010
- Package
- Plugin,D7.9xL52.1mm
- Description
- -55℃~+230℃ 100MΩ 6W Metal Oxide Film Resistor ±1% ±100ppm/℃ 插件,D7.9xL52.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.8777
200+
$13.4974
500+
$13.0238
1000+
$12.7894
Welcome back, may I help you?