
* Images are for reference only
ROX100499KJNLB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ROX100499KJNLB
- JLCPCB Part #
- C1458093
- Package
- Plugin,D7.9xL23.4mm
- Description
- -55℃~+180℃ 499kΩ 4W Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D7.9xL23.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4391
200+
$6.3623
500+
$6.1390
1000+
$6.0281
Welcome back, may I help you?