This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ROX10020M0JKLB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ROX10020M0JKLB
JLCPCB Part #
C1457680
Package
Plugin,D7.9xL23.4mm
Description
-55℃~+180℃ 20MΩ 4W Metal Oxide Film Resistor ±100ppm/℃ ±5% 插件,D7.9xL23.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3071
10+ $1.9748
30+ $1.7677
100+ $1.5542
500+ $1.4578
1000+ $1.4161

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons