
* Images are for reference only
RNX150687MJNR6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX150687MJNR6
- JLCPCB Part #
- C1832277
- Package
- Plugin,D3.6xL39.1mm
- Description
- -55℃~+225℃ 4W 687MΩ Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D3.6xL39.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7897
200+
$5.3373
500+
$5.1493
1000+
$5.0561
Welcome back, may I help you?