This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNX15021M0GNEL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNX15021M0GNEL
JLCPCB Part #
C1469326
Package
Plugin,D3.6xL39.1mm
Description
-55℃~+225℃ 21MΩ 4W Metal Oxide Film Resistor ±2% ±200ppm/℃ 插件,D3.6xL39.1mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.9751
200+ $9.6651
500+ $9.3263
1000+ $9.1578
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons