
* Images are for reference only
RNX1255G00GNR7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX1255G00GNR7
- JLCPCB Part #
- C1833557
- Package
- Plugin,D3.6xL32.8mm
- Description
- -55℃~+225℃ 3W 5000MΩ Metal Oxide Film Resistor ±2% ±200ppm/℃ 插件,D3.6xL32.8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5053
200+
$6.3881
500+
$6.1637
1500+
$6.0531
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?