This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNX1003G00GNWF

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNX1003G00GNWF
JLCPCB Part #
C1834722
Package
Plugin,D3.6xL26.4mm
Description
-55℃~+225℃ 2.5W 3000MΩ Metal Oxide Film Resistor ±2% ±200ppm/℃ 插件,D3.6xL26.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.5981
200+ $6.4233
500+ $6.1984
1000+ $6.0860
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons