This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNX100100MFKLB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNX100100MFKLB
JLCPCB Part #
C1467565
Package
Plugin,D3.6xL26.4mm
Description
-55℃~+225℃ 100MΩ 2.5W Metal Oxide Film Resistor ±1% ±100ppm/℃ 插件,D3.6xL26.4mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.6560
200+ $9.1546
500+ $8.8333
1000+ $8.6742
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons