
* Images are for reference only
RNX075191KFNR7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX075191KFNR7
- JLCPCB Part #
- C1825661
- Package
- Plugin,D3.6xL20.1mm
- Description
- -55℃~+225℃ 191kΩ 2W Metal Oxide Film Resistor ±1% ±200ppm/℃ 插件,D3.6xL20.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7752
200+
$2.6221
500+
$2.5305
1500+
$2.4839
Welcome back, may I help you?