This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNX050806KFNLB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNX050806KFNLB
JLCPCB Part #
C1449346
Package
Plugin,D3.6xL13.7mm
Description
-55℃~+225℃ 1.2W 806kΩ Metal Oxide Film Resistor ±1% ±200ppm/℃ 插件,D3.6xL13.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.6995
200+ $4.5275
500+ $4.3685
1000+ $4.2897
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons