This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNX05050M0FNR6

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNX05050M0FNR6
JLCPCB Part #
C1824632
Package
Plugin,D3.6xL13.7mm
Description
-55℃~+225℃ 1.2W 50MΩ Metal Oxide Film Resistor ±1% ±200ppm/℃ 插件,D3.6xL13.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0329
200+ $2.3361
500+ $2.2525
1000+ $2.2124
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons