
* Images are for reference only
RNX05021M0DHLB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX05021M0DHLB
- JLCPCB Part #
- C1459859
- Package
- Plugin,D3.6xL13.7mm
- Description
- -55℃~+225℃ 1.2W 21MΩ Metal Oxide Film Resistor ±0.5% ±50ppm/℃ 插件,D3.6xL13.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0107
200+
$7.3580
500+
$7.0995
1000+
$6.9711
Welcome back, may I help you?