
* Images are for reference only
RNX0386M00FHLB
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNX0386M00FHLB
- JLCPCB Part #
- C1443703
- Package
- Plugin,D3.6xL10.7mm
- Description
- -55℃~+150℃ 1W 6MΩ Metal Oxide Film Resistor ±1% ±50ppm/℃ 插件,D3.6xL10.7mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1810
200+
$3.1658
500+
$3.0551
1000+
$3.0005
Welcome back, may I help you?