This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNX03856M0JNR7

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNX03856M0JNR7
JLCPCB Part #
C1818334
Package
Plugin,D3.6xL10.7mm
Description
-55℃~+150℃ 1W 56MΩ Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D3.6xL10.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7438
200+ $1.4488
500+ $1.3987
1500+ $1.3729

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons