This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNX0383M30FKR8

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNX0383M30FKR8
JLCPCB Part #
C1816102
Package
Plugin,D3.6xL10.7mm
Description
-55℃~+150℃ 1W 3.3MΩ Metal Oxide Film Resistor ±1% ±100ppm/℃ 插件,D3.6xL10.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7393
200+ $1.4470
500+ $1.3970
1000+ $1.3712

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons