This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNX038374KFKR8

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNX038374KFKR8
JLCPCB Part #
C1816109
Package
Plugin,D3.6xL10.7mm
Description
-55℃~+150℃ 1W 374kΩ Metal Oxide Film Resistor ±1% ±100ppm/℃ 插件,D3.6xL10.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7149
200+ $1.4376
500+ $1.3879
1000+ $1.3623
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons