This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNC70J79R6BRB14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNC70J79R6BRB14
JLCPCB Part #
C3475611
Package
Plugin,D4.6xL14.3mm
Description
-65℃~+175℃ 750mW 79.6Ω Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D4.6xL14.3mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.1852
200+ $6.6516
500+ $6.4172
1000+ $6.3016
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons