
* Images are for reference only
RNC55J7500FSR36
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNC55J7500FSR36
- JLCPCB Part #
- C1802777
- Package
- Plugin,D2.4xL6.4mm
- Description
- -65℃~+175℃ 125mW 750Ω Metal Film Resistor ±1% ±25ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7635
200+
$0.2964
500+
$0.2851
1000+
$0.2803
Welcome back, may I help you?