
* Images are for reference only
RNC55J1554BSRE7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNC55J1554BSRE7
- JLCPCB Part #
- C3360773
- Package
- Plugin,D2.4xL6.4mm
- Description
- -65℃~+175℃ 1.55MΩ 125mW Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.5971
200+
$9.1319
500+
$8.8110
1500+
$8.6530
Welcome back, may I help you?