This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNC55H9533BSRE5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNC55H9533BSRE5
JLCPCB Part #
C3409461
Package
Plugin,D2.4xL6.4mm
Description
-65℃~+175℃ 125mW 953kΩ Metal Film Resistor ±0.1% ±50ppm/℃ Plugin,D2.4xL6.4mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1668
200+ $0.8382
500+ $0.8094
1000+ $0.7949
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons