This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNC55H12R4FSRSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNC55H12R4FSRSL
JLCPCB Part #
C1811819
Package
Plugin,D2.4xL6.4mm
Description
-65℃~+175℃ 12.4Ω 125mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.4xL6.4mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0982
200+ $0.4255
500+ $0.4111
1000+ $0.4030
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons