
* Images are for reference only
RNC50J6042BSBSL31
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RNC50J6042BSBSL31
- JLCPCB Part #
- C3392140
- Package
- Plugin,D1.8xL3.8mm
- Description
- -65℃~+175℃ 100mW 60.4kΩ Metal Film Resistor ±0.1% ±25ppm/℃ 插件,D1.8xL3.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3504
200+
$3.6188
500+
$3.4920
1000+
$3.4294
Welcome back, may I help you?