This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RNC50H53R6BSBSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RNC50H53R6BSBSL
JLCPCB Part #
C3570499
Package
Plugin,D1.8xL3.8mm
Description
-65℃~+175℃ 100mW 53.6Ω Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D1.8xL3.8mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4626
200+ $3.2753
500+ $3.1613
1000+ $3.1035
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons