
* Images are for reference only
RN65E5493DRSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RN65E5493DRSL
- JLCPCB Part #
- C1809272
- Package
- Plugin,D4.6xL14.3mm
- Description
- -65℃~+175℃ 500mW 549kΩ Metal Film Resistors ±0.5% ±25ppm/℃ 插件,D4.6xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8789
200+
$0.3407
500+
$0.3294
1000+
$0.3230
Welcome back, may I help you?