
* Images are for reference only
RN55E3572CRE6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RN55E3572CRE6
- JLCPCB Part #
- C3533161
- Package
- Plugin,D2.3xL6.1mm
- Description
- -65℃~+175℃ 125mW 35.7kΩ Metal Film Resistor ±0.25% ±25ppm/℃ 插件,D2.3xL6.1mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4003
200+
$0.1550
500+
$0.1495
1000+
$0.1468
Welcome back, may I help you?