
* Images are for reference only
RN50C6730BR36
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RN50C6730BR36
- JLCPCB Part #
- C3430405
- Package
- Plugin,D1.6xL3.8mm
- Description
- -65℃~+175℃ 50mW 673Ω Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D1.6xL3.8mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5897
200+
$0.2282
500+
$0.2202
1000+
$0.2169
Welcome back, may I help you?