This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RN50C6492BRE6

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RN50C6492BRE6
JLCPCB Part #
C1800038
Package
Plugin,D1.6xL3.8mm
Description
-65℃~+175℃ 50mW 64.9kΩ Metal Film Resistor ±0.1% ±50ppm/℃ 插件,D1.6xL3.8mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6395
200+ $0.2475
500+ $0.2394
1000+ $0.2346
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons