
* Images are for reference only
RMPG06GHE3_A/53
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RMPG06GHE3_A/53
- JLCPCB Part #
- C17456644
- Package
- Plugin
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 150ns 1A 400V 40A 5uA 插件 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3906
200+
$0.1559
500+
$0.1506
1000+
$0.1481
Welcome back, may I help you?