
* Images are for reference only
RLR32C78R7FMRE71
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR32C78R7FMRE71
- JLCPCB Part #
- C3562301
- Package
- Plugin,D4.8xL14.3mm
- Description
- -65℃~+150℃ 1W 78.7Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D4.8xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4517
200+
$1.7226
500+
$1.6632
1500+
$1.6327
Welcome back, may I help you?