
* Images are for reference only
RLR32C1873FRB14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR32C1873FRB14
- JLCPCB Part #
- C1472231
- Package
- Plugin,D4.8xL14.3mm
- Description
- -65℃~+150℃ 187kΩ 1W Metal Film Resistor ±1% ±100ppm/℃ 插件,D4.8xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3121
200+
$3.9913
500+
$3.8516
1000+
$3.7810
Welcome back, may I help you?