
* Images are for reference only
RLR32C1202GPRE7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RLR32C1202GPRE7
- JLCPCB Part #
- C3454727
- Package
- Plugin,D4.8xL14.3mm
- Description
- -65℃~+150℃ 12kΩ 1W Metal Film Resistor ±100ppm/℃ ±2% 插件,D4.8xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7633
200+
$1.4562
500+
$1.4049
1500+
$1.3808
Welcome back, may I help you?