This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RLR20C63R4FSB14

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RLR20C63R4FSB14
JLCPCB Part #
C3382406
Package
Plugin,D3.5xL9.5mm
Description
-65℃~+150℃ 500mW 63.4Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.5xL9.5mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.4823
200+ $4.0571
500+ $3.9142
1000+ $3.8436
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons